CK 200 mm, Second, File, Half Round Handle Included
- RS Stock No.:
- 857-684
- Mfr. Part No.:
- T0082A 8
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR59.75
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.75 |
*price indicative
- RS Stock No.:
- 857-684
- Mfr. Part No.:
- T0082A 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Half Round | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Half Round | ||
Cut Type Second | ||
Sub Type File | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. half-round file designed for precision engineering tasks, providing a reliable tool for shaping and smoothing materials with its Durable construction and ergonomic design.
Durable high carbon, black oxide treated steel for longevity
Ergonomic two-component grip enhances comfort during use
Lanyard compatible for easy handling and storage
Specially designed solid inner core ensures safe handle-to-tang bond
Profile: Half-round with a tapered end for versatility
Second cut design allows for finer shaping
Related links
- CK 150 mm File, Half Round Handle Included
- CK 250 mm File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Round Handle Included
- CK 200 mm Engineers File, Round Handle Included
- CK 200 mm File, Half Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Flat Handle Included
