CK 200 mm, Second, File, Round Handle Included
- RS Stock No.:
- 857-687
- Mfr. Part No.:
- T0083A 8
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR54.30
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.30 |
*price indicative
- RS Stock No.:
- 857-687
- Mfr. Part No.:
- T0083A 8
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | File | |
| Shape | Round | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 200mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type File | ||
Shape Round | ||
Cut Type Second | ||
Sub Type File | ||
Length 200mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. engineers file designed for precision work in metal shaping and finishing, providing an effective solution for both professional and DIY tasks.
Durable high carbon, black oxide treated steel construction enhances longevity
Ergonomic two-component grip ensures comfort during extended use
Lanyard compatibility offers convenient storage and accessibility
Specially designed solid inner core ensures a secure handle to tang bond
Round profile suited for specialised shaping tasks
Second cut offers a refined surface finish for Advanced applications
Tapered towards the point for precise detailing
Related links
- CK 200 mm File, Half Round Handle Included
- CK 250 mm File, Round Handle Included
- CK 150 mm File, Round Handle Included
- CK 200 mm Engineers File, Round Handle Included
- CK 200 mm Engineers File, Half Round Handle Included
- CK 200 mm File, Flat Handle Included
- Mob Outillage 200 mm File, Round Handle Included
- CK 175 mm File, Round Handle Included
