CK 175 mm, Second, File, Round Handle Included
- RS Stock No.:
- 857-671
- Mfr. Part No.:
- T0079A 4
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR29.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.87 |
*price indicative
- RS Stock No.:
- 857-671
- Mfr. Part No.:
- T0079A 4
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Round | |
| Product Type | File | |
| Sub Type | File | |
| Cut Type | Second | |
| Thickness | 4mm | |
| Length | 175mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Round | ||
Product Type File | ||
Sub Type File | ||
Cut Type Second | ||
Thickness 4mm | ||
Length 175mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. chain saw file designed to efficiently sharpen chainsaw blades, enhancing cutting performance and prolonging tool life. Crafted for precision, it provides reliable results for various chain types.
Durable high carbon, black oxide treated steel construction ensures longevity
Ergonomic two-component grip allows for comfortable handling during use
Lanyard compatibility provides added convenience for storage and accessibility
Specifically designed solid inner core enhances handle-to-tang bond for safety
Round profile and second cut design deliver effective sharpening results
Related links
- CK 175 mm File, Round Handle Included
- CK 150 mm File, Round Handle Included
- CK 200 mm File, Round Handle Included
- CK 250 mm File, Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- Mob Outillage 200 mm File, Round Handle Included
- CK 250 mm File, Half Round Handle Included
