Tempo Kingfisher Optical Light Source
- RS Stock No.:
- 273-9943
- Mfr. Part No.:
- T9822A
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR8,074.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,074.59 |
*price indicative
- RS Stock No.:
- 273-9943
- Mfr. Part No.:
- T9822A
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Equipment Type | Optical Light Source | |
| Battery Type | 2 Alkaline AAA cells | |
| Power Source | 2 Alkaline AAA cells | |
| Weight | 150g | |
| Standards/Approvals | IEC60825-1 and 21CFR1040.10 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Equipment Type Optical Light Source | ||
Battery Type 2 Alkaline AAA cells | ||
Power Source 2 Alkaline AAA cells | ||
Weight 150g | ||
Standards/Approvals IEC60825-1 and 21CFR1040.10 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Shirt pocket size fiber optic laser light source ideal for general testing of single mode systems at 1310 and 1550 nm. It provides, high accuracy and simplicity of use. This shirt pocket fiber source is used to test optical loss, multi fiber polarity checking or fault finding in all optical fiber systems, at 1 to 3 wavelengths.
Long battery life
Interchangeable connectors
Large sunlight readable display
Excellent optical power stability
Excellent re connection repeatability
Source or VFL options for all fibber types
Related links
- Tempo Kingfisher Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
- Tempo KI9600A-VE Optical Light Source
- Tempo T5820 Fibre Optic Optical Light Source
- Tempo T5830 Fibre Optic Optical Light Source
- Tempo T5825 Fibre Optic Optical Light Source
