Tempo T5820 Fibre Optic Optical Light Source
- RS Stock No.:
- 905-973
- Mfr. Part No.:
- T5820
- Manufacturer:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,806.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,806.15 |
*price indicative
- RS Stock No.:
- 905-973
- Mfr. Part No.:
- T5820
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Test Equipment Light Source | |
| Cable Type | Fibre Optic | |
| Equipment Type | Optical Light Source | |
| Connector Type | FC, Interchangeable SC, LC, ST | |
| Resolution | 0.01 dB | |
| Interface Type | Digital | |
| Battery Type | AA Alkaline | |
| Wavelength | 1650nm | |
| Plug Type | USB Type C | |
| Battery Life | 300h | |
| Power Source | AA alkaline battery | |
| Width | 33mm | |
| Standards/Approvals | No | |
| Weight | 170g | |
| Height | 152mm | |
| Length | 80mm | |
| Maximum Operating Temperature | 55°C | |
| Model Number | T5820 | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Test Equipment Light Source | ||
Cable Type Fibre Optic | ||
Equipment Type Optical Light Source | ||
Connector Type FC, Interchangeable SC, LC, ST | ||
Resolution 0.01 dB | ||
Interface Type Digital | ||
Battery Type AA Alkaline | ||
Wavelength 1650nm | ||
Plug Type USB Type C | ||
Battery Life 300h | ||
Power Source AA alkaline battery | ||
Width 33mm | ||
Standards/Approvals No | ||
Weight 170g | ||
Height 152mm | ||
Length 80mm | ||
Maximum Operating Temperature 55°C | ||
Model Number T5820 | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo optical power meter delivers precise measurements for Fibre optic networks. This device ensures seamless logging and documentation of readings directly via Bluetooth, streamlining field operations for technicians.
Pairs with the Field Capture app for automatic logging
Offers GPS, timestamp, and technician ID integration with each measurement
Features a 300-hour battery life, ensuring extended field use
Includes a one-tap CSV export for efficient data management
Related links
- Tempo T5830 Fibre Optic Optical Light Source
- Tempo T5825 Fibre Optic Optical Light Source
- Tempo T5835 Fibre Optic Optical Light Source
- Netpeppers VLP50 Fibre Optic Optical Light Source
- Tempo Kingfisher Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
