Tempo T5835 Fibre Optic Optical Light Source
- RS Stock No.:
- 905-976
- Mfr. Part No.:
- T5835
- Manufacturer:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,140.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,140.03 |
*price indicative
- RS Stock No.:
- 905-976
- Mfr. Part No.:
- T5835
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | Fibre Optic | |
| Product Type | Fibre Optic Test Equipment Light Source | |
| Equipment Type | Optical Light Source | |
| Connector Type | FC, Interchangeable SC, LC, ST | |
| Resolution | 0.01 dB | |
| Interface Type | Digital | |
| Wavelength | 1650nm | |
| Plug Type | USB Type C | |
| Battery Type | AA Alkaline | |
| Battery Life | 300h | |
| Power Source | AA alkaline battery | |
| Width | 33mm | |
| Standards/Approvals | No | |
| Weight | 170g | |
| Height | 152mm | |
| Length | 80mm | |
| Model Number | T5835 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type Fibre Optic | ||
Product Type Fibre Optic Test Equipment Light Source | ||
Equipment Type Optical Light Source | ||
Connector Type FC, Interchangeable SC, LC, ST | ||
Resolution 0.01 dB | ||
Interface Type Digital | ||
Wavelength 1650nm | ||
Plug Type USB Type C | ||
Battery Type AA Alkaline | ||
Battery Life 300h | ||
Power Source AA alkaline battery | ||
Width 33mm | ||
Standards/Approvals No | ||
Weight 170g | ||
Height 152mm | ||
Length 80mm | ||
Model Number T5835 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo optical power meter offers precise optical measurements, enabling technicians to evaluate Fibre optics performance in real time efficiently. Its app-connected features enhance field productivity and accuracy throughout the testing process.
Bluetooth capture facilitates automatic documentation with no manual entries required
300-hour battery life ensures extended field use without interruptions
GPS and timestamp logging on every reading enhance traceability and accountability
High-performance InGaAs detector provides quick feedback with pass/fail indicators
Related links
- Tempo T5820 Fibre Optic Optical Light Source
- Tempo T5830 Fibre Optic Optical Light Source
- Tempo T5825 Fibre Optic Optical Light Source
- Netpeppers VLP50 Fibre Optic Optical Light Source
- Tempo Kingfisher Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
