Tempo T5830 Fibre Optic Optical Light Source
- RS Stock No.:
- 905-975
- Mfr. Part No.:
- T5830
- Manufacturer:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,140.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,140.03 |
*price indicative
- RS Stock No.:
- 905-975
- Mfr. Part No.:
- T5830
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | Fibre Optic | |
| Product Type | Fibre Optic Test Equipment Light Source | |
| Equipment Type | Optical Light Source | |
| Connector Type | FC, Interchangeable SC, LC, ST | |
| Resolution | 0.01 dB | |
| Interface Type | Digital | |
| Wavelength | 1650nm | |
| Battery Type | AA Alkaline | |
| Plug Type | USB Type C | |
| Battery Life | 300h | |
| Power Source | AA alkaline battery | |
| Width | 33mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Height | 152mm | |
| Weight | 170g | |
| Model Number | T5830 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type Fibre Optic | ||
Product Type Fibre Optic Test Equipment Light Source | ||
Equipment Type Optical Light Source | ||
Connector Type FC, Interchangeable SC, LC, ST | ||
Resolution 0.01 dB | ||
Interface Type Digital | ||
Wavelength 1650nm | ||
Battery Type AA Alkaline | ||
Plug Type USB Type C | ||
Battery Life 300h | ||
Power Source AA alkaline battery | ||
Width 33mm | ||
Standards/Approvals No | ||
Length 80mm | ||
Height 152mm | ||
Weight 170g | ||
Model Number T5830 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
The Tempo optical power meter is a precision instrument designed for accurate Fibre optic testing, ensuring reliable performance for technicians in the field. Its functionality is enhanced by Bluetooth connectivity for streamlined data logging.
Bluetooth capture eliminates manual data entry, improving efficiency
Documents each reading with GPS and timestamp for seamless tracking
Features 500-reading internal memory for convenient data storage
Pass/fail threshold feedback ensures immediate validation of readings
Related links
- Tempo T5825 Fibre Optic Optical Light Source
- Tempo T5835 Fibre Optic Optical Light Source
- Tempo T5820 Fibre Optic Optical Light Source
- Netpeppers VLP50 Fibre Optic Optical Light Source
- Tempo Kingfisher Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo KI2601-INGAAS USB Optical Light Source
