Tempo MM-DUAL-TEL Fibre Optic Fibre Optic Test Kit

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,648.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,648.92

*price indicative

RS Stock No.:
905-979
Mfr. Part No.:
MM-DUAL-TEL
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Cable Type

Fibre Optic

Product Type

Fibre Optic Test Equipment Light Source

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, Interchangeable SC, LC, ST

Resolution

0.01 dB

Interface Type

Digital

Battery Type

AA Alkaline

Plug Type

USB Type C

Wavelength

1650nm

Battery Life

300h

Power Source

AA alkaline battery

Standards/Approvals

No

Width

33mm

Height

152mm

Weight

170g

Length

80mm

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-15°C

Model Number

MM-DUAL-TEL

COO (Country of Origin):
AU
The Tempo optical power meter designed for precise measurements in telecommunication applications, ensuring reliable performance and accuracy in the field.

Pairs seamlessly with the Field Capture app for Bluetooth data capture, eliminating manual entry

Integrated GPS and timestamp features automatically log every reading for efficient documentation

Offers 500-reading internal memory, facilitating stable testing and data retention

Delivers pass/fail feedback with a clear Visual indication during measurement acquisition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy