Tempo SM-DUAL-TEL Fibre Optic Fibre Optic Test Kit

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,648.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,648.92

*price indicative

RS Stock No.:
905-978
Mfr. Part No.:
SM-DUAL-TEL
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Fibre Optic Test Equipment Light Source

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Test Kit

Connector Type

FC, Interchangeable SC, LC, ST

Resolution

0.01 dB

Interface Type

Digital

Battery Type

AA Alkaline

Plug Type

USB Type C

Wavelength

1650nm

Battery Life

300h

Weight

170g

Width

33mm

Power Source

AA alkaline battery

Standards/Approvals

No

Length

80mm

Height

152mm

Model Number

SM-DUAL-TEL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
AU
The Tempo optical power meter designed for precise field measurements, integrating Bluetooth technology for seamless logging and documentation.

Pairs with the Field Capture app for automatic data logging

High accuracy with calibration across 13 wavelengths from 850 to 1650 nm

300-hour battery life ensures extended use without frequent recharging

Pass/fail Visual feedback facilitates immediate results assessment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy