Tempo Kingfisher TK056 Fibre Optic Fibre Optic Test Kit
- RS Stock No.:
- 273-9973
- Mfr. Part No.:
- TK056
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR14,330.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,330.80 |
*price indicative
- RS Stock No.:
- 273-9973
- Mfr. Part No.:
- TK056
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Cable Type | Fibre Optic | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Battery Type | AAA | |
| Wavelength | 1550nm | |
| Standards/Approvals | No | |
| Model Number | TK056 | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Cable Type Fibre Optic | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Battery Type AAA | ||
Wavelength 1550nm | ||
Standards/Approvals No | ||
Model Number TK056 | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Simple fiber testing kit, excellent for low to modest test volume on single mode systems. An optical power meter with laser source kit. The typical test applications includes optical loss on SM fiber at 1310 and 1550 nm, 60 dB range, reporting software for cable loss, manual data entry and optical continuity, tone source and meter, 12 fiber multi fiber ID, 40 dB range.
Long battery life
Source accepts PC polish
Excellent optical power stability
Meter accepts PC and APC polish
SC interchangeable connector adapters
Meter 2 x AAA alkaline with more than 300 hours run time
Source 2 x AAA alkaline with more than 40 hours run
Related links
- Tempo Kingfisher TK052 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo FI100 Fibre Optic Fibre Optic Test Kit
