Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- RS Stock No.:
- 273-9950
- Mfr. Part No.:
- T23403OLV-APC-50U
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR30,795.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,795.40 |
*price indicative
- RS Stock No.:
- 273-9950
- Mfr. Part No.:
- T23403OLV-APC-50U
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Cable Type | Single & Multimode | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Resolution | 0.01 dB | |
| Battery Type | AA | |
| Wavelength | 1300nm | |
| Battery Life | 80h | |
| Weight | 420g | |
| Standards/Approvals | No | |
| Width | 105mm | |
| Height | 190mm | |
| Length | 35mm | |
| Maximum Operating Temperature | 55°C | |
| Model Number | KI 23400 | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Cable Type Single & Multimode | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Resolution 0.01 dB | ||
Battery Type AA | ||
Wavelength 1300nm | ||
Battery Life 80h | ||
Weight 420g | ||
Standards/Approvals No | ||
Width 105mm | ||
Height 190mm | ||
Length 35mm | ||
Maximum Operating Temperature 55°C | ||
Model Number KI 23400 | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Two way optical loss tester is a perfect for medium to ultra high fiber count loss, length and optical return loss testing applications on multimode fiber at 850 and 1330 nm. A pair of these compact instruments set new standards of productivity, accuracy and ease of use. A multimode APC connector on this model is required for reliable ORL test performance. The 650 nm VFL VisiTester feature mixes a VFL in with the test signal during Auto test. It operates as a stand alone VFL, or gives positive visual identification of a fiber to be connected during loss testing.
Real time pass and fail
Interchangeable connectors
Sunlight readable and backlit LCD
Ease to use with slim and versatile
Large memory and USB key file dump
Long battery life and USB external power
Related links
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo OPM220 Single & Multimode Fibre Optic Test Kit
- Tempo OPM210 Single & Multimode Fibre Optic Test Kit
- Tempo OPM520 Single & Multimode Fibre Optic Test Kit
