StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4699
- Distrelec Article No.:
- 302-94-138
- Mfr. Part No.:
- RXGETSFPST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR389.14
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR389.14 |
*price indicative
- RS Stock No.:
- 280-4699
- Distrelec Article No.:
- 302-94-138
- Mfr. Part No.:
- RXGETSFPST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Copper | |
| Maximum Transfer Distance | 100m | |
| Connection Port | RJ45 | |
| Network Speed | 1000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Copper | ||
Maximum Transfer Distance 100m | ||
Connection Port RJ45 | ||
Network Speed 1000Mbps | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 100 m.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring

