StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4687
- Distrelec Article No.:
- 302-94-116
- Mfr. Part No.:
- QSFP40GLR4ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR13,781.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,781.76 |
*price indicative
- RS Stock No.:
- 280-4687
- Distrelec Article No.:
- 302-94-116
- Mfr. Part No.:
- QSFP40GLR4ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Network Speed | 40000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Network Speed 40000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed for programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 100Mbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 1Gbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 100Mbps
- StarTech.com LC Single Mode Transceiver Module 1000Mbps

