StarTech.com LC Single Mode Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

MYR640.82

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR640.82

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-3990
Distrelec Article No.:
302-94-190
Mfr. Part No.:
SFP10GBLRST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

RoHS, IEEE 802.3ae, CE, FCC, MSA

Fibre Operating Mode

Full Duplex

Connection Port

LC

Maximum Data Transfer Rate

10Gbps

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Network Speed

10000Mbps

COO (Country of Origin):
CN

SFP10GBLRST SFP Module


The SFP10GBLRST is an MSA compliant fiber SFP transceiver that’s designed, programmed and tested to work with 10GBASE-LR compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 10 km (6.2 mi) and delivers dependable 10 GbE connectivity over fiber cabling.

Technical Specifications:

Wavelength: 1310 nm

Maximum Data Transfer Rate: 10 Gbps

Type: Single Mode Fiber

Connection Type: LC Connector

Maximum Transfer Distance: 10 km (6.2 mi)

Power Consumption: Less than 1.3 Watts

DDM: Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• Delivers reliable 10 GbE connections for 10GBASE-LR compliant networks

• StarTech.com SFP modules are backed by a lifetime warranty

• Complies with Multi-Source Agreement (MSA) industry standards

• Low power consumption of less than 1.3 W

• Hot-swappable with fiber-optic modules

Applications


• Replace defective or damaged SFP+ modules

• Expand your network to remote segments

The SFP10GBLRST is a fiber SFP transceiver that’s designed, programmed and tested to work with 10GBASE-LR compatible MSA switches and routers. The SFP+ transceiver module supports a maximum distance of up to 10 km (6.2 mi) and delivers dependable 10 GbE connectivity over fiber cabling.

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

SFPs

All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

What’s in the package?


• SFP+ transceiver

FAQs


What is a SFP Transceiver?

The SFP also known as ’small form-factor pluggable’ is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.

What is the difference between SFP & SFP+ transceivers?

SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. It’s important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.

What is QSFP Transceiver?

QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.

QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy