StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4495
- Distrelec Article No.:
- 302-93-894
- Mfr. Part No.:
- 10302-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR2,085.21
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,085.21 |
*price indicative
- RS Stock No.:
- 280-4495
- Distrelec Article No.:
- 302-93-894
- Mfr. Part No.:
- 10302-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 10000Mbps | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 10000Mbps | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- CN
The StarTech.com Extreme Networks 10302 compatible fiber transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable. This SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring

