StarTech.com LC Single Mode Transceiver Module, Full Duplex

Subtotal (1 unit)*

MYR453.32

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR453.32

*price indicative

RS Stock No.:
197-5251
Distrelec Article No.:
302-94-185
Mfr. Part No.:
SFP100MFXEMS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Fibre Operating Mode

Full Duplex

Connection Port

LC

Maximum Data Transfer Rate

100Mbps

Fibre Type

Single Mode

Maximum Transfer Distance

2000m

COO (Country of Origin):
CN

StarTech.com Single-Mode Transceiver Module, 155Mbps Maximum Data Transfer Rate, 30g Weight - SFP100MFXEMS


Use this transceiver module from StarTech.com to link fibre optic cables to routers and switches. It works by converting electrical signals to optical signals and back to electrical signals in such a way that both connected devices can read the data transmitted. The self-contained component is a common accessory for workstations in the telecommunications industry.

Hot-swappable designAs the device is hot-swappable with other fibre optic modules, you can uninstall it without turning off the host device, saving you time and effort.
High-speed data transmissionWith support for transfer rates up to 155Mbps, you can send and receive large packets of data within a short time.
Compact dimensionsThis SFP (small form-factor pluggable) device has compact dimensions of 140 (length) x 58.4 (width) x 12.6mm, so it's a good fit for systems with limited space.

• Light weight of 30g for easy handling
• MTBF (mean time between failures) of 1,472,572 hours for long-term performance

The Startech SFP100MFXEMS is a Dell EMC SFP100MFXEMS compatible fiber transceiver module that has been designed, programmed and tested to work with Dell EMC brand switches and routers. It delivers dependable 100 MbE connectivity over fiber cable, for 100Base-FX compliant networks, with a maximum distance of up to 2 km (1.2 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.

FAQs


This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power

What's the maximum transfer distance that this module can cover?The transceiver module can transmit data over a maximum distance of 2km. This makes it useful for medium-range communication applications.

Related links