StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4682
- Distrelec Article No.:
- 302-94-112
- Mfr. Part No.:
- QSFP40GER4ES
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR24,403.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,403.25 |
*price indicative
- RS Stock No.:
- 280-4682
- Distrelec Article No.:
- 302-94-112
- Mfr. Part No.:
- QSFP40GER4ES
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Network Speed | 40000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Transfer Distance | 40km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Network Speed 40000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Transfer Distance 40km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module that has been designed, programmed and tested to work with Dell EMC brand compatible switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Digital diagnostic monitoring

