StarTech.com LC Single Mode Transceiver Module, Full Duplex, 10Gbps
- RS Stock No.:
- 197-5233
- Distrelec Article No.:
- 302-94-033
- Mfr. Part No.:
- J9153D-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR5,897.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,897.30 |
*price indicative
- RS Stock No.:
- 197-5233
- Distrelec Article No.:
- 302-94-033
- Mfr. Part No.:
- J9153D-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10Gbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 39.91173km | |
| Maximum Data Transfer Rate | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals RoHS, FCC, CE | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10Gbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 39.91173km | ||
Maximum Data Transfer Rate 10000Mbps | ||
- COO (Country of Origin):
- CN
StarTech.com Transceiver, 40km Maximum Transfer Distance, 14mm Height - J9153D-ST
Link fibre optic cables to routers and switches using this transceiver from StarTech.com. It has a single-mode fibre design capable of transmitting data at up to 10Gbps. This ensures that your data signals are clearly transferred with little or no integrity loss. You'll often find devices like this used in data centres.
Features & Benefits
Compact dimensionsThis SFP device has compact dimensions of 14 (L) x 58 (W) x 14mm (H), so it fits easily in applications with space limitations.
Low power consumptionConsumes energy of less than 1.6W for energy efficiency and minimal heat dissipation.
Sturdy constructionThe unit is made of steel for corrosion resistance and long-term use in demanding environments.
• Maximum transfer distance of 40km for long-range data transfer
• Hot-swappable design for fast maintenance and optimum productivity
FAQs
How durable is this component?This component has a mean time between failures of 498,745,585 hours, so you can be assured of a long service life.
Related links
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Fibre Optic Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Lump & Claw Hammers
- Insertion & Extraction Tools

