StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4582
- Distrelec Article No.:
- 302-93-984
- Mfr. Part No.:
- EW3P0000558-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,444.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,444.22 |
*price indicative
- RS Stock No.:
- 280-4582
- Distrelec Article No.:
- 302-93-984
- Mfr. Part No.:
- EW3P0000558-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with Citrix brand switches and routers. This transceiver module delivers dependable 10 GbE connectivity over fiber cable with a maximum distance of up to 10 km.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits
- Cable Knives | Cable Stripping Knife

