StarTech.com LC Single Mode Transceiver Module, Full Duplex, 1Gbps

Subtotal (1 unit)*

MYR1,258.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,258.06

*price indicative

Sponsored
StarTech.com
RS Stock No.:
197-5239
Distrelec Article No.:
302-94-237
Mfr. Part No.:
SFPGE40KT5R3
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Wavelength

1550nm

Standards/Approvals

CE, FCC, RoHS

Fibre Type

Single Mode

Maximum Transfer Distance

40km

Fibre Operating Mode

Full Duplex

Connection Port

LC

Network Speed

1Gbps

Maximum Data Transfer Rate

1000Mbps

COO (Country of Origin):
CN
The Startech SFPGE40KT5R3 is a Juniper SX compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable for 1000Base-BX40-D compliant networks with a maximum distance of up to 2 km. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.

This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions

Consumes very low power less than 1.6W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy