StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4557
- Distrelec Article No.:
- 302-93-947
- Mfr. Part No.:
- CG-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR412.42
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR412.42 |
*price indicative
- RS Stock No.:
- 280-4557
- Distrelec Article No.:
- 302-93-947
- Mfr. Part No.:
- CG-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 1000Mbps | |
| Fibre Type | Copper | |
| Connection Port | RJ45 | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 100m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 1000Mbps | ||
Fibre Type Copper | ||
Connection Port RJ45 | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 100m | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP Copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Palo Alto Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 100 m.
RoHS compliant
Lifetime warranty
Low power consumption
Related links
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1000Mbps
- Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1Gbps

