StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4527
- Distrelec Article No.:
- 302-93-930
- Mfr. Part No.:
- AR-SFP-1G-SX-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR271.53
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR271.53 |
*price indicative
- RS Stock No.:
- 280-4527
- Distrelec Article No.:
- 302-93-930
- Mfr. Part No.:
- AR-SFP-1G-SX-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 550m | |
| Fibre Type | Multimode | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 1000Mbps | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 550m | ||
Fibre Type Multimode | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 1000Mbps | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
The StarTech.com Fiber transceiver module is an Arista Networks SFP-1G-SX compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable.
RoHS compliant
Hot swappable
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps

