StarTech.com LC Multimode Transceiver Module, Full Duplex, 10Gbps

Subtotal (1 unit)*

MYR1,591.00

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,591.00

*price indicative

Sponsored
StarTech.com
RS Stock No.:
197-5247
Distrelec Article No.:
302-94-168
Mfr. Part No.:
SFP-10GBASE-SR-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Wavelength

850nm

Standards/Approvals

RoHS, FCC, CE

Network Speed

10Gbps

Maximum Data Transfer Rate

10000Mbps

Fibre Type

Multimode

Maximum Transfer Distance

300m

Connection Port

LC

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN

StarTech.com MSA Compliant SFP+ Transceiver Module, 10Gbps, 300m Transfer Distance - SFP-10GBASE-SR-ST


Transmit and receive clear and secure data signals with this multi-mode transceiver module from StarTech.com. The unit draws less than 1.3W (watts), so it's very energy efficient. It has a multimode fibre type for transmitting multiple light signals, which delivers substantial bandwidth via a single device, so saves space in your setup. This transceiver module is commonly used in data centres or office environments.

High-speed data transferMaximum data transfer rate of 10Gbps (gigabits per second), giving you speedy transfer and receipt of data signals.

Rugged constructionThe device is made from durable steel material, making it corrosion-resistant for reliable long-term use.

• Maximum transfer distance of 300m for versatile use• Low weight of 20g for convenient handling• LC (lucent connector) port for easy connection and disconnection, as well as minimal power loss• Compact dimensions of 14 (height) x 14 (length) x 58mm (width) for installation in small enclosures

The Startech SFP-10GBASE-SR-ST is an 10 GMSA compatible fiber SFP+ transceiver module that has been designed, programmed and tested to work with 10GBase-SR compatible MSA switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, with a maximum distance of up to 300 m (49.7 mi). Complies with Multi-Source Agreement (MSA) industry standards.

FAQs


This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions

Consumes very low power less than 1.3 W

Can this transceiver be used with any kind of switch or router?Yes – this component is compatible with accessories from any third party manufacturer as it is MSA (multi-source agreement) compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy