Recently searched

    StarTech.com LC Multi Mode Transceiver Module, Full Duplex

    Subtotal (1 unit)*

    MYR1,090.77

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 02 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR1,090.77

    *price indicative

    RS Stock No.:
    197-5228
    Distrelec Article No.:
    302-93-978
    Mfr. Part No.:
    EW3A0000710-ST
    Manufacturer:
    StarTech.com
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    StarTech.com

    Maximum Data Transfer Rate

    10000Mbps

    Maximum Transfer Distance

    300m

    Fibre Type

    Multi Mode

    Fibre Operating Mode

    Full Duplex

    Connection Port

    LC

    Related links