StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

MYR271.53

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR271.53

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4485
Distrelec Article No.:
302-93-885
Mfr. Part No.:
10052-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Connection Port

LC

Fibre Type

Multimode

Maximum Transfer Distance

10km

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbps

COO (Country of Origin):
CN
The StarTech.com SFP Fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 10 km.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Less than 1.3 watt power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy