Recently searched

    StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

    Subtotal (1 unit)*

    MYR317.04

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    • Plus 32 unit(s) shipping from 15 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR317.04

    *price indicative

    RS Stock No.:
    186-4000
    Distrelec Article No.:
    302-94-206
    Mfr. Part No.:
    SFP10GSRSST
    Manufacturer:
    StarTech.com
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    StarTech.com

    Connection Port

    LC

    Fibre Operating Mode

    Full Duplex

    Maximum Data Transfer Rate

    10Gbps

    Compatible Brands

    Cisco

    Fibre Type

    Multi Mode

    Network Speed

    10000Mbit/s

    Maximum Transfer Distance

    300m

    Related links