StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4581
- Distrelec Article No.:
- 302-93-982
- Mfr. Part No.:
- EW3F0000710-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,094.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,094.12 |
*price indicative
- RS Stock No.:
- 280-4581
- Distrelec Article No.:
- 302-93-982
- Mfr. Part No.:
- EW3F0000710-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 300m | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 300m | ||
Network Speed 10000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with Citrix brand switches and routers. This transceiver module delivers dependable 10 GbE connectivity over fiber cable with a maximum distance of up to 300 m.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Multimode SFP Transceiver Module 100Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps

