- RS Stock No.:
- 197-5241
- Mfr. Part No.:
- RX550MSFPST
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR331.39
Units | Per Unit |
1 + | MYR331.39 |
- RS Stock No.:
- 197-5241
- Mfr. Part No.:
- RX550MSFPST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Startech RX550MSFPST is a Juniper RX-70KM-SFP compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000Base-SX compliant networks, with a maximum distance of up to 70 km (43.5 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
Specifications
Attribute | Value |
---|---|
Fibre Operating Mode | Full Duplex |
Network Speed | 10000Mbit/s |
Maximum Transfer Distance | 550m |
Connection Port | LC |
Fibre Type | Multi Mode |
Compatible Brands | Juniper |
Maximum Data Transfer Rate | 10000Mbps |