StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

MYR502.71

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR502.71

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4525
Distrelec Article No.:
302-93-928
Mfr. Part No.:
AR-SFP-1G-LH-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Fibre Type

Single Mode

Maximum Transfer Distance

40km

Connection Port

LC

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbps

The StarTech.com Fiber transceiver module is an Arista Networks SFP-1G-LH compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable.

RoHS compliant

Hot swappable

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy