StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 10000Mbps

Subtotal (1 unit)*

MYR2,176.30

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,176.30

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4524
Distrelec Article No.:
302-93-927
Mfr. Part No.:
AR-SFP-10G-T-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Network Speed

10000Mbps

Connection Port

RJ45

Maximum Transfer Distance

30m

Fibre Type

Copper

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN
The StarTech.com Copper transceiver module is an Arista Networks SFP-1G-T compatible copper transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable.

RoHS compliant

Hot swappable

Full duplex fiber operating mode

Maximum data transfer rate is 10 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy