StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4511
- Distrelec Article No.:
- 302-93-911
- Mfr. Part No.:
- 44W4408-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,191.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,191.62 |
*price indicative
- RS Stock No.:
- 280-4511
- Distrelec Article No.:
- 302-93-911
- Mfr. Part No.:
- 44W4408-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Transfer Distance | 300m | |
| Fibre Type | Multimode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Transfer Distance 300m | ||
Fibre Type Multimode | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber Transceiver module is a 100 percent Brocade compatible. This module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Related links
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife

