StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps
- RS Stock No.:
- 280-4491
- Distrelec Article No.:
- 302-93-890
- Mfr. Part No.:
- 10065-ST
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4491
- Distrelec Article No.:
- 302-93-890
- Mfr. Part No.:
- 10065-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Copper | |
| Connection Port | RJ45 | |
| Network Speed | 1000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 100m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Copper | ||
Connection Port RJ45 | ||
Network Speed 1000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 100m | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP Copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable with a maximum distance of up to 100 m.
RoHS compliant
Lifetime warranty
Low power consumption
Digital diagnostics monitoring
Related links
- StarTech.com RJ45 Copper SFP Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 10Gbps
- StarTech.com RJ45 Copper Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module 1000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1000Mbps
- Trendnet RJ45 Copper SFP Transceiver Module, 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 1Gbps

