StarTech.com Juniper Compatible LC Single Mode Transceiver Module, Full Duplex
- RS Stock No.:
- 197-5246
- Distrelec Article No.:
- 302-94-233
- Mfr. Part No.:
- SFPGE10KT3R5
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,104.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,104.74 |
*price indicative
- RS Stock No.:
- 197-5246
- Distrelec Article No.:
- 302-94-233
- Mfr. Part No.:
- SFPGE10KT3R5
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Compatible Brands | Juniper | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10000m | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Compatible Brands Juniper | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Data Transfer Rate 1000Mbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10000m | ||
- COO (Country of Origin):
- CN
The Startech SFPGE10KT3R5 is a Juniper SFP-GE40KT15R13 compatible fiber transceiver module that has been designed, programmed and tested to work with Juniper brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1000Base-BX10-U compliant networks, with a maximum distance of up to 80 km (49.7 mi). Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power
Consumes very low power
Related links
- StarTech.com Juniper Compatible LC Single Mode Transceiver Module, Full Duplex
- StarTech.com Juniper Compatible LC Single Mode Transceiver Module 1000Mbit/s
- StarTech.com Juniper Compatible LC Single Mode Transceiver Module 10000Mbit/s
- StarTech.com Juniper Compatible LC Single Mode SFP Transceiver Module 100Mbit/s
- StarTech.com Juniper Compatible LC Single Mode SFP Transceiver Module 1000Mbit/s
- StarTech.com Juniper Compatible LC Single Mode Transceiver Module
- StarTech.com Juniper Compatible LC Multi Mode Transceiver Module, Full Duplex
- StarTech.com Juniper Compatible LC Multi Mode Transceiver Module 1000Mbit/s
