StarTech.com LC Multimode Transceiver Module, Full Duplex, 10Gbps
- RS Stock No.:
- 196-3878
- Distrelec Article No.:
- 302-94-208
- Mfr. Part No.:
- SFP10GSRXST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR1,631.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,631.54 |
*price indicative
- RS Stock No.:
- 196-3878
- Distrelec Article No.:
- 302-94-208
- Mfr. Part No.:
- SFP10GSRXST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | RoHS, UL, CE, FCC, IEEE 802.3ae | |
| Maximum Transfer Distance | 300m | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10Gbps | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals RoHS, UL, CE, FCC, IEEE 802.3ae | ||
Maximum Transfer Distance 300m | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10Gbps | ||
Connection Port LC | ||
- COO (Country of Origin):
- CN
The SFP10GSRXST is a Cisco SFP-10G-SR-X compatible fiber transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 10GbE connectivity over fiber cable, for 10GBASE-SR compliant networks, with a maximum distance of up to 300 m (984 ft.).
100% compatibility with Cisco SFP-10G-SR-X guaranteed
SFP modules are backed by a lifetime warranty
Low power consumption of less than 1.3 W
Hot-swappable with fiber-optic modules
Expand your network to remote segments
Replacing defective or damaged SFP modules in Juniper switches and routers
Related links
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode Transceiver Module 1000Mbps
- StarTech.com LC Multimode Transceiver Module 1Gbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 100Mbps
- StarTech.com LC Multimode Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 40000Mbps
- StarTech.com LC Multimode Transceiver Module Half Duplex, 1Gbps
- StarTech.com LC Multimode Transceiver Module 8000Mbps

