StarTech.com SFP Copper Transceiver Module, 10000Mbps

Subtotal (1 unit)*

MYR306.53

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR306.53

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-3940
Mfr. Part No.:
SFP10GPC05M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Standards/Approvals

FCC, RoHS, CE

Fibre Type

Copper

Maximum Data Transfer Rate

10Gbps

Connection Port

SFP

Network Speed

10000Mbps

Maximum Transfer Distance

500mm

SFP10GPC05M Copper SFP Cable


The SFP10GPC05M is an MSA compliant direct-attach copper SFP+ cable that’s designed, programmed and tested to work in 10G network deployments. It delivers dependable 10 GbE connectivity over copper cabling, which is a cost-effective alternative to fiber-optic cable setups.

This passive Twinax cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. The cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

At 0.5 meters long and designed for high-speed performance, this copper SFP+ cable is ideal for medium-distance applications such as across-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP Cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• Delivers reliable 10Gbps connections for 10GBase-T compliant networks

• StarTech.com SFP cables are backed by a lifetime warranty

• Uses a cost-effective cabling alternative to fiber-optic setups

• Meets or exceeds OEM specifications and MSA (Multi-Source Agreement) industry standards

• Low power consumption of less than 0.1 W

• Hot-swappable

Applications


• Use in 10Gb Ethernet network applications

• Point-to-point in-rack server or network switch connections

What’s in the package?


• SFP+ cable

FAQs


What is a SFP Transceiver?

The SFP also known as ’small form-factor pluggable’ is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.

What is the difference between SFP & SFP+ transceivers?

SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. It’s important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.

What is QSFP Transceiver?

QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.

QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy