StarTech.com LC Multimode Transceiver Module, Full Duplex, 10Gbps

Subtotal (1 unit)*

MYR317.06

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR317.06

*price indicative

Sponsored
StarTech.com
RS Stock No.:
138-5552
Distrelec Article No.:
302-94-207
Mfr. Part No.:
SFP10GSRST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Wavelength

850nm

Standards/Approvals

RoHS, IEEE 802.3ae, FCC, UL, CE

Maximum Transfer Distance

300m

Fibre Type

Multimode

Connection Port

LC

Maximum Data Transfer Rate

1110Mbps

Fibre Operating Mode

Full Duplex

Network Speed

10Gbps

COO (Country of Origin):
CN

SFP10GSRST Cisco SFP-10G-SR


The SFP10GSRST is a Cisco SFP-10G-SR compatible fibre transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 10GbE connectivity over fibre cable, for 10GBASE-SR compliant networks, with a maximum distance of up to 300 m (984 ft.).

Technical Specifications:

Wavelength: 850 nm

Maximum Data Transfer Rate: 10 Gbps

Type: Multimode Fibre

Connection Type: LC Connector

Maximum Transfer Distance: 300 m (984 ft.)

MTBF: 1,967,709 hours

Power Consumption: Less than 1.2 Watts

Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fibre module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

Features & Benefits


• Low power consumption of less than 1.3 W

• Hot-swappable with fibre-optic modules

• 100% compatibility with Cisco SFP-10G-SR guaranteed

• StarTech.com SFP modules are backed by a lifetime warranty

• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards

Applications


• Replacing defective or damaged SFP+ modules in Cisco switches and routers

• Expand your network to remote segments

What’s in the package?


• 10Gbps Multimode LC SFP+ Module

FAQs


How can I tell if this SFP will be compatible with my network equipment?

SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.

If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.

SFP Transceiver (Small form-factor pluggable)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy