StarTech.com LC Multimode Fibre Optic Transceiver Module, Full Duplex, 25Gbps

Subtotal (1 unit)*

MYR661.27

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR661.27

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-667
Mfr. Part No.:
SFP-25G-SR-S-M-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Transceiver

Wavelength

850nm

Standards/Approvals

RoHS

Fibre Type

Multimode

Network Speed

25Gbps

Maximum Transfer Distance

100m

Fibre Operating Mode

Full Duplex

Connection Port

LC

Maximum Data Transfer Rate

25.78Gbps

COO (Country of Origin):
CN

StarTech Fibre Optic Transceiver, 25 Gbps Network Speed, 100m Maximum Transfer Distance - SFP-25G-SR-S-M-ST


This Fibre optic transceiver provides short-range multimode connectivity for high-speed network links in industrial and commercial settings. It supports 25Gbps transfer rates over multimode Fibre using an LC Interface and operates with full duplex signalling, making it suitable for hardened data pathways in automation, electronics and electrical environments.

Features and Benefits:


• Supports 25.78Gbps maximum throughput for high-capacity links
• Operates at 850nm Wavelength for multimode optical paths
• Reaches up to100m over multimode cabling for campus links
• Uses LC connector for Compact Fibre termination
• Full duplex operation enabling simultaneous transmit and receive
• RoHS compliant construction supporting regulated installations

Applications


• Suitable for 25G data centre uplinks between switches and servers
• Ideal for short-range interconnects in industrial automation racks
• Used with multimode trunk cabling within communication cupboards
• Can be used for high-speed links in electronic test benches
• Used for electrical control room Fibre extensions up to100m

What optical mode does it use and how does that affect cabling?


It uses multimode operation which requires multimode Fibre and connectors compatible with 850nm optics to maintain specified distances and performance.

Which connector type is required for installation?


Installation requires an LC-style Fibre connector on the patch leads and equipment transceivers for correct mating.

How does full duplex affect network design?


Full duplex provides separate transmit and receive channels, allowing simultaneous bidirectional data flow and reducing latency in point-to-point links.

What Wavelength considerations are important for deployment?


The 850nm operating Wavelength is optimised for multimode links and should be matched with multimode-rated transceivers and cabling to achieve the 100m reach.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy