RS PRO OM3 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 15 m
- RS Stock No.:
- 794-614
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR139.10
View bulk pricing optionsSubtotal (1 unit)*
MYR173.91
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR173.91 | - |
| 10 + | MYR160.00 | MYR139.10 |
*price indicative
- RS Stock No.:
- 794-614
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | Patch Cable | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type Patch Cable | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 15 m Fibre Optic Cable 50 μm
The RS PRO Fibre Optic Cable is a high-performance patch cable designed for efficient data transmission in networking environments. With a core diameter of 50 μm and a length of 15 metres, it is Ideal for connecting network devices over medium distances. The OM3 Fibre type ensures high-speed data transfer, making it suitable for demanding applications.
Features and Benefits
Cable Length: 15 m provides flexibility in network installations.
Core Diameter: 50 μm allows for efficient data transmission.
Fibre Type: OM3 supports high-speed data transfer.
Jacket Colour: Aqua for easy identification and organisation.
Jacket Material: Low Smoke Zero Halogen enhances safety by reducing toxic emissions.
Operating Temperature Range: -20 °C to 60 °C ensures reliability in various environments.
Number of Cores: 2 for duplex communication.
Core Diameter: 50 μm allows for efficient data transmission.
Fibre Type: OM3 supports high-speed data transfer.
Jacket Colour: Aqua for easy identification and organisation.
Jacket Material: Low Smoke Zero Halogen enhances safety by reducing toxic emissions.
Operating Temperature Range: -20 °C to 60 °C ensures reliability in various environments.
Number of Cores: 2 for duplex communication.
Applications
Data centres
Telecommunications
Local area networks (LAN)
High-speed internet connections
Telecommunications
Local area networks (LAN)
High-speed internet connections
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards ensuring quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM4 Cable Fibre Optic Cable Aqua, 15 m
- StarTech.com OM4 OM4 Multimode Fibre Optic Cable Aqua, 15 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
- RS PRO OM3 LC Duplex Cable Aqua, 20 mm
- RS PRO OM3 LC Duplex Cable Aqua, 30 mm
- RS PRO OM3 Cable Cable Set Multicolour, 2 m
