RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 794-602
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR84.30
View bulk pricing optionsSubtotal (1 unit)*
MYR105.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR105.66 | - |
| 10 + | MYR97.23 | MYR84.30 |
*price indicative
- RS Stock No.:
- 794-602
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO OM2 Fibre Optic Patch Cable, 5 m
This RS PRO OM2 Fibre Optic Patch Cable is designed for high-speed data transmission over short to medium distances. With a core diameter of 50 μm, it is Ideal for use in local area networks (LANs) and data centres where reliable and efficient connectivity is essential.
Features and Benefits
Core Diameter: 50 μm core ensures efficient data transmission.
Cable Length: 5 m length provides flexibility in network installations.
Fibre Type: OM2 classification supports high bandwidth applications.
Jacket Material: Low Smoke Zero Halogen material enhances safety in case of fire.
Operating Temperature Range: -20 °C to 60 °C ensures performance in diverse environments.
Number of Cores: 2 cores for reliable duplex communication.
Jacket Colour: Orange for easy identification and organisation.
Cable Length: 5 m length provides flexibility in network installations.
Fibre Type: OM2 classification supports high bandwidth applications.
Jacket Material: Low Smoke Zero Halogen material enhances safety in case of fire.
Operating Temperature Range: -20 °C to 60 °C ensures performance in diverse environments.
Number of Cores: 2 cores for reliable duplex communication.
Jacket Colour: Orange for easy identification and organisation.
Applications
Local Area Networks (LANs)
Data Centres
Telecommunications
Data Centres
Telecommunications
Additional Information
Complies with IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards.
TIA/EIA 492AAAA compliant for quality assurance.
TIA/EIA 492AAAA compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Fibre Optic Cable Orange, 5 m

