RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 15 m
- RS Stock No.:
- 794-599
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR150.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR150.25 | - |
| 10 + | MYR138.25 | 7% |
*price indicative
- RS Stock No.:
- 794-599
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM2 | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM2 | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 15 m Fibre Optic Cable, 50 μm Core
This RS PRO Fibre optic cable is designed for high-speed data transmission in various networking environments. With a core diameter of 50 μm and a length of 15 metres, it is Ideal for connecting network devices over medium distances. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and other sensitive areas.
Features and Benefits
Core Diameter: 50 μm core for efficient data transmission.
Cable Length: 15 metres for extended reach in installations.
Fibre Type: OM2 Fibre for reliable performance in multimode applications.
Jacket Material: Low smoke zero halogen for enhanced safety in fire conditions.
Temperature Range: Operates between -20 °C and 60 °C for versatility in various environments.
Number of Cores: Dual-core design for improved connectivity.
Jacket Colour: Orange for easy identification and installation.
Cable Length: 15 metres for extended reach in installations.
Fibre Type: OM2 Fibre for reliable performance in multimode applications.
Jacket Material: Low smoke zero halogen for enhanced safety in fire conditions.
Temperature Range: Operates between -20 °C and 60 °C for versatility in various environments.
Number of Cores: Dual-core design for improved connectivity.
Jacket Colour: Orange for easy identification and installation.
Applications
Data centres
Telecommunications
Local area networks (LAN)
Industrial networking
Telecommunications
Local area networks (LAN)
Industrial networking
Additional Information
Complies with IEC 60793-2-10 A1b standards.
Meets REACH and RoHS requirements for environmental safety.
Suitable for use in systems requiring TIA/EIA 492AAAA compliance.
Meets REACH and RoHS requirements for environmental safety.
Suitable for use in systems requiring TIA/EIA 492AAAA compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Fibre Optic Cable Orange, 15 m
- StarTech.com OM2 Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Fibre Optic Cable Orange, 20 m

