RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 15 m
- RS Stock No.:
- 794-595
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR149.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR149.26 |
| 10 + | MYR137.32 |
*price indicative
- RS Stock No.:
- 794-595
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 15 m Fibre Optic Cable 50 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for efficient data transmission in various networking environments. With a core diameter of 50 μm and a length of 15 metres, this OM2 patch cable ensures reliable connectivity and minimal signal loss. Its low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.
Features and Benefits
Core Diameter: 50 μm for optimal data transmission
Cable Length: 15 m for extended reach in installations
Fibre Type: OM2 for high-speed data transfer
Jacket Material: Low smoke zero halogen for improved safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA for assured quality
Cable Length: 15 m for extended reach in installations
Fibre Type: OM2 for high-speed data transfer
Jacket Material: Low smoke zero halogen for improved safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA for assured quality
Applications
Data centres
Telecommunications
Local area networks (LAN)
Industrial networking
Telecommunications
Local area networks (LAN)
Industrial networking
Additional Information
Complies with international safety and environmental standards
Ideal for use in environments where fire safety is a priority
Ideal for use in environments where fire safety is a priority
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Fibre Optic Cable Orange, 15 m
- StarTech.com OM2 Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Fibre Optic Cable Orange, 20 m

