RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 30 m
- RS Stock No.:
- 794-601
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR263.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR263.69 | - |
| 10 + | MYR242.60 | 7% |
*price indicative
- RS Stock No.:
- 794-601
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OM2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OM2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 30 m Fibre Optic Cable, 50 μm
The RS PRO Fibre Optic Cable is a high-performance solution designed for efficient data transmission in various networking environments. With a core diameter of 50 μm and a length of 30 metres, this OM2 patch cable is Ideal for short to medium-range connections, ensuring reliable and fast communication.
Features and Benefits
Core Diameter: 50 μm core for optimal data transmission
Cable Length: 30 metres for extended reach
Fibre Type: OM2 for high-speed data transfer
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Temperature Range: Operates between -20 °C and 60 °C for versatile use
Number of Cores: Dual-core design for improved performance
Jacket Colour: Orange for easy identification
Cable Length: 30 metres for extended reach
Fibre Type: OM2 for high-speed data transfer
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Temperature Range: Operates between -20 °C and 60 °C for versatile use
Number of Cores: Dual-core design for improved performance
Jacket Colour: Orange for easy identification
Applications
Data centres
Telecommunications
Networking infrastructure
Industrial automation
Telecommunications
Networking infrastructure
Industrial automation
Additional Information
Complies with IEC 60793-2-10 A1b standards
REACH and RoHS compliant
Free from Substances of Very High Concern (SVHC)
TIA/EIA 492AAAA approved
REACH and RoHS compliant
Free from Substances of Very High Concern (SVHC)
TIA/EIA 492AAAA approved
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM2 Cable Fibre Optic Cable Orange, 30 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 15 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Cable Fibre Optic Cable Orange, 10 m
- RS PRO OM2 Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 30 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 30 m

