RND Openable, Diameter 11.4 mm Ferrite Core, Apertures: 1 32.1 mm 20.6 mm 21.1 mm, For Digital Camera, DVD, Power Cable
- RS Stock No.:
- 804-916
- Mfr. Part No.:
- RND 165-00222
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-916
- Mfr. Part No.:
- RND 165-00222
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 165 | |
| Sub Type | Clamp-On | |
| Product Type | Ferrite Core | |
| Application | Digital Camera, DVD, Power Cable | |
| Material | PA66 | |
| Key | No | |
| Impedance at 25 MHz | 50Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 105Ω | |
| Aperture Diameter | 11.4mm | |
| Number of Apertures | 1 | |
| External Depth | 32.1mm | |
| External Width | 21.1mm | |
| External Height | 20.6mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 165 | ||
Sub Type Clamp-On | ||
Product Type Ferrite Core | ||
Application Digital Camera, DVD, Power Cable | ||
Material PA66 | ||
Key No | ||
Impedance at 25 MHz 50Ω | ||
Openable Yes | ||
Impedance at 100 MHz 105Ω | ||
Aperture Diameter 11.4mm | ||
Number of Apertures 1 | ||
External Depth 32.1mm | ||
External Width 21.1mm | ||
External Height 20.6mm | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
The RND split ferrite is designed to suppress common mode EMI on cable assemblies, ensuring reliable performance in diverse applications. Its robust construction and large core size prevent saturation during high signal surges.
Excellent common mode EMI suppression for round cable assemblies
Large core size prevents saturation during high signal surges
Case designed to fix multi-core round cables securely
Related links
- RND Openable Apertures: 1 30.1 mm 17.1 mm 15.1 mm DVD, Power Cable
- RND Apertures: 1 33 mm 20.5 mm 20 mm Communication
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- TDK Openable Apertures: 1 30 mm 39 mm, For EMC Absorption
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.2 mm 32.2 mm 17.9 mm, For EMI Suppression
