RND Openable, Diameter 7.3 mm Ferrite Core, Apertures: 1 30.1 mm 17.1 mm 15.1 mm, For Digital Camera, DVD, Power Cable
- RS Stock No.:
- 804-902
- Mfr. Part No.:
- RND 165-00224
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-902
- Mfr. Part No.:
- RND 165-00224
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Clamp-On | |
| Product Type | Ferrite Core | |
| Series | RND 165 | |
| Application | Digital Camera, DVD, Power Cable | |
| Material | PA66 | |
| Key | No | |
| Impedance at 25 MHz | 60Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 100Ω | |
| Aperture Diameter | 7.3mm | |
| Number of Apertures | 1 | |
| External Depth | 30.1mm | |
| External Width | 15.1mm | |
| External Height | 17.1mm | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Clamp-On | ||
Product Type Ferrite Core | ||
Series RND 165 | ||
Application Digital Camera, DVD, Power Cable | ||
Material PA66 | ||
Key No | ||
Impedance at 25 MHz 60Ω | ||
Openable Yes | ||
Impedance at 100 MHz 100Ω | ||
Aperture Diameter 7.3mm | ||
Number of Apertures 1 | ||
External Depth 30.1mm | ||
External Width 15.1mm | ||
External Height 17.1mm | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TW
The RND Split Ferrite is an essential component for enhancing EMI suppression on round cable assemblies. It effectively diminishes interference by managing high signal surges, ensuring stable performance in various electronic applications.
Excellent common mode EMI suppression on round cable assemblies
Large core size prevents saturation during high signal surges
Case design accommodates multi-core round cables securely
UL 94 V-2 classification ensures plastic case fire safety
Suitable for internal and external power cable applications
Related links
- RND Openable Apertures: 1 32.1 mm 20.6 mm 21.1 mm DVD, Power Cable
- RND Apertures: 1 33 mm 20.5 mm 20 mm Communication
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 39.4 mm 30.5 mm 31 mm, For EMI Suppression
- TDK Openable Apertures: 1 30 mm 39 mm, For EMC Absorption
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.2 mm 32.2 mm 17.9 mm, For EMI Suppression
