Fair-Rite Ferrite Core Multi-Core 9.8 mm, For: Antenna 5 mm ID 20 mm OD
- RS Stock No.:
- 735-026
- Mfr. Part No.:
- 2867014302
- Manufacturer:
- Fair-Rite
N
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
MYR17.15
FREE delivery for orders over RM 150.00
In Stock
- 1,512 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR17.15 | - |
| 10 - 24 | MYR14.41 | 15% |
| 25 - 99 | MYR10.63 | 38% |
| 100 - 499 | MYR7.76 | 54% |
| 500 + | MYR7.56 | 55% |
*price indicative
- RS Stock No.:
- 735-026
- Mfr. Part No.:
- 2867014302
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Multi-Core | |
| Product Type | Ferrite Core | |
| Application | Antenna | |
| Material | Nickel Zinc | |
| Maximum Frequency | 50MHz | |
| Height | 9.8mm | |
| Inside Diameter | 5mm | |
| Outside Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Series | 2867 | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Multi-Core | ||
Product Type Ferrite Core | ||
Application Antenna | ||
Material Nickel Zinc | ||
Maximum Frequency 50MHz | ||
Height 9.8mm | ||
Inside Diameter 5mm | ||
Outside Diameter 20mm | ||
Standards/Approvals RoHS | ||
Series 2867 | ||
- COO (Country of Origin):
- US
The Fair-Rite Multi-aperture Cores deliver exceptional performance for suppression applications and high frequency broadband transformers. Crafted from NiZn ferrite, these burnished components ensure superior stability and precision for antennas and inductor applications operating up to 50 MHz.
Effective in balun designs and airbag safety circuits
High frequency NiZn ferrite material for broadband use
Burnished finish for consistent surface quality
Excellent stability characteristics for high Q inductors
Related links
- Fair-Rite Ferrite Core Multi-Core 9.8 mm, For: Antenna 5 mm ID 20 mm OD
- Fair-Rite Ferrite Core Multi-Core 14.75 mm, For: Antenna 6.6 mm ID 29.75 mm OD
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Ferrite Core 750 μm 7.5 mm
- Fair-Rite Ferrite Core 6.3 mm 32.3 mm
- Fair-Rite Ferrite Core 18 mm 47.5 mm
- Fair-Rite Ferrite Core 9.85 mm 39.5 mm
- Fair-Rite Ferrite Core 8.7 mm 10 mm
