Fair-Rite Ferrite Core Multi-Core 14.75 mm, For: Antenna 6.6 mm ID 29.75 mm OD

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR66.30

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR66.30-
5 +MYR64.283%

*price indicative

RS Stock No.:
735-029
Mfr. Part No.:
2867010002
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Sub Type

Multi-Core

Product Type

Ferrite Core

Application

Antenna

Material

Nickel Zinc

Height

14.75mm

Maximum Frequency

50MHz

Inside Diameter

6.6mm

Outside Diameter

29.75mm

Standards/Approvals

RoHS

Series

2868

COO (Country of Origin):
US
The Fair-Rite Multi-aperture Cores provide effective solutions for suppression applications and broadband transformers. These burnished components are essential for balun designs and airbag safety systems, where they serve to prevent accidental activation through reliable interference control.

Versatile use in balance to unbalance transformers

Burnished finish for high quality surface consistency

Critical safety component for airbag circuit protection

Compliant with RoHS environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy