KEMET Ferrite Core 30.2 mm

Get a bulk buy discount

Add 20 more to save MYR47.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

MYR39.96

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18MYR19.98MYR39.96-
20 - 98MYR17.59MYR35.18MYR47.80
100 - 198MYR15.78MYR31.56MYR420.00
200 +MYR12.515MYR25.03MYR1,493.00

*price indicative

RS Stock No.:
444-673
Mfr. Part No.:
ESD-SR-301333XVE-T
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Core

Sub Type

EMI Suppression Toroid Core

Application

Consumer Electronics

Minimum Frequency

10MHz

Material

Manganese Zinc Ferrite

Diameter

30.2mm

Maximum Frequency

500MHz

Standards/Approvals

AEC-Q200, UL-94 V-0, RoHS

COO (Country of Origin):
CN
The KEMET ESD-SR-XVE Series snap-on toroidal cores are designed for use on round cables. By proposing different Manganese Zinc materials 5HT and HR1, this allows for targeting of specific frequency ranges. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

Split construction

Easy to install through its snap-on mechanism

Quick solution for post-cable assembly noise issue

AEC-Q205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy