KEMET Ferrite Core 16 mm

Get a bulk buy discount

Add 50 more to save MYR48.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR40.61

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR8.122MYR40.61-
50 - 245MYR7.152MYR35.76MYR48.50
250 - 495MYR6.414MYR32.07MYR427.00
500 +MYR5.082MYR25.41MYR1,520.00

*price indicative

RS Stock No.:
444-660
Mfr. Part No.:
ESD-SR-150632X-R1
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Core

Sub Type

EMI Suppression Toroid Core

Minimum Frequency

10MHz

Application

Round Cable, EMI Suppression

Material

Manganese Zinc Ferrite

Diameter

16mm

Maximum Frequency

500MHz

Standards/Approvals

RoHS, UL-94 V-0

COO (Country of Origin):
CN
The KEMET ESD-SR snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.

Split construction

Easy to install through its snap-on mechanism

Quick solution for post-cable assembly noise issue

Operating temperature range from −25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy