Wurth Elektronik Ferrite Bead 500 μm (Surface) (High Current) (Ferrite Bead), 160 Ω impedance at 100 MHz, 250 Ω
- RS Stock No.:
- 245-8295
- Distrelec Article No.:
- 304-41-010
- Mfr. Part No.:
- 74269242161
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-8295
- Distrelec Article No.:
- 304-41-010
- Mfr. Part No.:
- 74269242161
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | High Current | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 160Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 250Ω | |
| Current Rating | 1A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Maximum DC Resistance | 0.15Ω | |
| Height | 500μm | |
| Depth | 500μm | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS | |
| Material | Ferrite | |
| Series | WE-TM SB | |
| Automotive Standard | No | |
| Application | EMI Suppression | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type High Current | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 160Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 250Ω | ||
Current Rating 1A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Maximum DC Resistance 0.15Ω | ||
Height 500μm | ||
Depth 500μm | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS | ||
Material Ferrite | ||
Series WE-TM SB | ||
Automotive Standard No | ||
Application EMI Suppression | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks high current type, tiny multi-layer suppression ferrite bead is perfect for general signal and low power lines, audio/video/clock lines and small handhelds.
Perfect for miniaturization of EMI solutions
Operating temperature of -55 °C to +125 °C
It is a high current type ferrite bead
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 250 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 300 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (High Current), 33 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (High Current) 55 Ω impedance at 1 GHz
