Wurth Elektronik Ferrite Bead (3029) (High Current), 23 Ω impedance at 25 MHz, 39 Ω impedance at 100 MHz
- RS Stock No.:
- 332-628
- Mfr. Part No.:
- 7427933
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR89.50
View bulk pricing optionsSubtotal (1 reel of 50 units)*
MYR180.20
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | MYR3.604 | MYR180.20 | - |
| 500 - 950 | MYR3.425 | MYR171.25 | MYR89.50 |
| 1000 + | MYR3.172 | MYR158.60 | MYR432.00 |
*price indicative
- RS Stock No.:
- 332-628
- Mfr. Part No.:
- 7427933
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 3029 | |
| Impedance at 25 MHz | 23Ω | |
| Impedance at 100 MHz | 39Ω | |
| Sub Type | High Current | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.6mΩ | |
| Standards/Approvals | RoHS, REACH, IEC 60286-3:2019 | |
| Depth | 2.9mm | |
| Series | WE-PBF | |
| Automotive Standard | No | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 3029 | ||
Impedance at 25 MHz 23Ω | ||
Impedance at 100 MHz 39Ω | ||
Sub Type High Current | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.6mΩ | ||
Standards/Approvals RoHS, REACH, IEC 60286-3:2019 | ||
Depth 2.9mm | ||
Series WE-PBF | ||
Automotive Standard No | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Wire High Current SMT Ferrite Bead is designed to provide efficient EMI suppression in high-current applications. It features a flat wire construction, Ideal for managing higher currents while effectively filtering out electromagnetic interference.
Evaluated with AWG26 cables
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead (3029) (High Current) 39 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.55 mm (High Current) 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.5 mm 2.5 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
- Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current) 98 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (High Current) 55 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Current) (Ferrite Bead) 300 Ω
